text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.27
Total:

$810.00

USD
Attributes
Attributes Table
Load Capacitance 18pF
Operating Frequency 12MHz
Frequency Tolerance ±20ppm
Operating Temp Range -20°C to +70°C