text.skipToContent text.skipToNavigation

Manufacturer Part #

E3SB18.4320F18E22

HCX-3SB Series 18.4318 MHz ±20 ppm 18 pF -20 to +70 °C Surface Mount Crystal

ECAD Model:
Mfr. Name: Hosonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 18.4318MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$840.00
USD
Quantity
Web Price
3,000+
$0.28
Product Variant Information section