text.skipToContent text.skipToNavigation

Manufacturer Part #

E3SB20E000014E

HCX-3SB Series 20 MHz ±20 ppm 18 pF -20 to +70 °C Surface Mount Crystal

Mfr. Name: Hosonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 20MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$810.00
USD
Quantity
Web Price
3,000+
$0.27
Product Variant Information section