text.skipToContent text.skipToNavigation

Manufacturer Part #

E49A11E0X000JE

HC-49SA Series 11.0592 MHz ±30 ppm 20 pF -20 to +70 °C Low Profile Crystal

ECAD Model:
Mfr. Name: Hosonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 11.0592MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
200
Total
$135.00
USD
Quantity
Web Price
1+
$0.135
Product Variant Information section