
Manufacturer Part #
E49A7E00X0007E
HC-49SA Series 7.3728 MHz ±30 ppm 20 pF -20 to +70 °C Low Profile Crystal
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Load Capacitance: | 20pF |
Operating Frequency: | 7.3728MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -20°C to +70°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$0.135
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Through Hole