text.skipToContent text.skipToNavigation

Manufacturer Part #

E49B16E00000KE

HC-49SB Series 16 MHz ±30 ppm 16 pF -20 to +70 °C Low Profile Crystal

ECAD Model:
Mfr. Name: Hosonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 16pF
Operating Frequency: 16MHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$179.00
USD
Quantity
Web Price
1,000+
$0.179
Product Variant Information section