text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 5,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.50
2,000+ $0.49
Total:

$2,450.00

USD
Attributes
Attributes Table
Load Capacitance 18pF
Operating Frequency 24MHz
Frequency Tolerance ±30ppm
Operating Temp Range -40°C to +85°C
ESR (Equivalent Series Resistance) 30Ω
Insulation Resistance 500MΩ
Drive Level 50µW
Aging (First Year) ±3ppm
Storage Temperature Range -40°C to +85°C
Moisture Sensitivity Level 1
Dimension L  7mm x W  5mm
No of Pins 4