text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-1.536-12.5-13X

153.6kHz ±30ppm Crystal 12.5pF Cylindrical Can, Radial

Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 1845
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 1536kHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +60°C
Insulation Resistance: 500MΩ
Drive Level: 1µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Dimension: L  6.2mm x W  2.1mm
No of Pins: 2
Mounting Method: Through Hole
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$525.00
USD
Quantity
Web Price
1,000
$0.525
2,000
$0.43
3,000
$0.425
4,000+
$0.42
Product Variant Information section