text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-100-20-5G3XDS-TR

CSM-7X-3L Series 10 MHz ±30 ppm 20 pF -40 to +125 ºC Surface Mount Crystal

Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 10MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
6,100
Factory Lead Time:
5-10 Days
Total
$465.00
USD
Quantity
Web Price
1,000+
$0.465
Product Variant Information section