
Manufacturer Part #
ECS-120-18-5PX-TR
CSM-7X Series 12 MHz ±30 ppm 18 pF -10 to +70 °C Surface Mount Quartz Crystal
| |||||||||||
Mfr. Name: | ECS Inc. | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 2010 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Load Capacitance: | 18pF |
Operating Frequency: | 12MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -10°C to +70°C |
ESR (Equivalent Series Resistance): | 150Ω |
Drive Level: | 500µW |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Dimension: | L 11.4mm x W 4.8mm |
No of Pins: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
10,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.345
50
$0.26
100
$0.25
250
$0.235
500+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount