
Manufacturer Part #
ECS-120-18-5PXDU-TR
CSM-7X-DU Series 12 MHz ±100 ppm 18 pF -55 to +125 °C Surface Mount Crystal
| |||||||||||
Mfr. Name: | ECS Inc. | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Load Capacitance: | 18pF |
Operating Frequency: | 12MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
Factory Lead Time:
N/A
Quantity
Web Price
1,000+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount