text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-120-20-5PX-TR

CSM-7X Series 12 MHz 20 pF ±30 ppm -10 to +70°C Quartz Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Date Code: 1812
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 12MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +70°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
3,796
USA:
3,796
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.31
USD
Quantity
Web Price
1
$0.31
50
$0.235
100
$0.225
250
$0.21
500+
$0.20