text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-147.4-20-3X-TR

CSM-3X Series 14.7456 MHz ±30 ppm 20 pF -10 to +70 °C SMT Crystal - HC-49/U

Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 14.7456MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +70°C
ESR (Equivalent Series Resistance): 60Ω
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +85°C
Dimension: L  7mm x W  4.1mm
No of Pins: 2
Package Style:  HC-49/U
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$432.00
USD
Quantity
Web Price
3,000+
$0.144
Product Variant Information section