text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-160-20-30B-TR

ECX-53B Series 16 MHz ±30 ppm 20 pF -20 to +70°C Surface Mount Quartz Crystal

Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 16MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$770.00
USD
Quantity
Web Price
1,000+
$0.77
Product Variant Information section