text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-2033-500-BN

ECS-2033 Series 50 MHz 15 pF ±50 ppm -40 to +85°C SMT Clock Oscillator

Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 50MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -40°C to +85°C
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +100°C
Moisture Sensitivity Level: 1
Dimension: L  2.5mm x W  2mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,850.00
USD
Quantity
Web Price
1,000+
$1.85
Product Variant Information section