text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-240-18-23A-JGN

ECX-64A Series 24 MHz 18 pF ±30 ppm -10 to +70°C Surface Mount Quartz Crystal

Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 24MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$350.00
USD
Quantity
Web Price
1,000+
$0.35
Product Variant Information section