text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-240-20-33-TR

ECX-32 Series 24 MHz ±50 ppm 20 pF -20 to +70 °C Surface Mount Quartz Crystal

Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 24MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.12
USD
Quantity
Web Price
1
$1.12
50
$0.85
100
$0.81
250
$0.76
500+
$0.725