text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-245.7-20-5PX-TR

CSM-7X Series 24.576 MHz 20 pF ±30 ppm -10 to +70°C SMT Quartz Crystal

Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 24.576MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +70°C
ESR (Equivalent Series Resistance): 30Ω
Drive Level: 500µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  11.4mm x W  4.8mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
32,082
Factory Lead Time:
5-10 Days
Total
$0.30
USD
Quantity
Web Price
1
$0.30
50
$0.23
100
$0.22
250
$0.205
500+
$0.195