
Manufacturer Part #
ECS-250-20-33-TR
ECX-32 Series 25 MHz ±50 ppm 20 pF -20 to +70 °C Surface Mount Quartz Crystal
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Load Capacitance: | 20pF |
Operating Frequency: | 25MHz |
Frequency Tolerance: | ±50ppm |
Operating Temp Range: | -20°C to +70°C |
ESR (Equivalent Series Resistance): | 60Ω |
Drive Level: | 100µW |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | -55°C to +125°C |
Dimension: | L 3.2mm x W 2.5mm |
No of Pins: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
16,176
USA:
16,176
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$1.16
50
$0.885
100
$0.845
250
$0.795
500+
$0.755
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount