text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-250-8-36-RWN-TR

ECX-2236 Series 25 MHz 8 pF ±15 ppm -40°C to +85°C SMT Miniature Crystal

Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 8pF
Operating Frequency: 25MHz
Frequency Tolerance: ±15ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 60Ω
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  2.5mm x W  2mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
190
Factory Lead Time:
5-10 Days
Total
$425.00
USD
Quantity
Web Price
1,000
$0.425
2,000+
$0.34
Product Variant Information section