text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-270-8-36-CKM

ECX-2236 Series 27 MHz ±10 ppm 8 pF -20 to +70 ºC Surface Mount Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 8pF
Operating Frequency: 27MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$615.00
USD
Quantity
Web Price
1,000+
$0.615
Product Variant Information section