text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-320-20-33-CKM-TR

ECX32 Series 32 MHz ±50 ppm 20 pF -20 to +70 °C Surface Mount Crystal

Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 32MHz
Frequency Tolerance: 50ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 40Ω
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$475.00
USD
Quantity
Web Price
1,000+
$0.475
Product Variant Information section