text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-320-8-30B-CKM

ECX-53B Series 32 MHz 8 pF ±10 ppm -20°C to +70°C SMT Quartz Crystal

Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 8pF
Operating Frequency: 32MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 30Ω
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  5mm x W  3.2mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
114
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.93
USD
Quantity
Web Price
1
$0.925
50
$0.705
100
$0.67
250
$0.63
500+
$0.60