text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-.327-12.5-13FLX-C

ECS-2X6-FLX Series 32.768 kHz ±10 ppm 12.5 pF -40 to +85 °C Tuning Fork Crystal

Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 50kΩ
Drive Level: 1µW
Q Value: 70000
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
25,870
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.69
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.685
50
$0.52
100
$0.495
250
$0.465
500+
$0.445