text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-.327-12.5-39-TR

ECX-39 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Tuning Fork Crystal

Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 70kΩ
Insulation Resistance: 500MΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  4.9mm x W  1.8mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
1,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.78
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.78
50
$0.62
100
$0.595
500
$0.54
1,500+
$0.505