text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-.327-6-34QS-TR

ECX-34Q Series 32.768 kHz 6 pF ±20 ppm -40 to +125°C SMT Tuning Fork Crystal

Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 6pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +125°C
ESR (Equivalent Series Resistance): 70kΩ
Drive Level: 0.1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  1.5mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
100
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.66
USD
Quantity
Web Price
1
$0.655
50
$0.52
100
$0.50
500
$0.455
1,500+
$0.425