text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-40-20-28AX-TR

CSM-4AX Series 40 MHz ±30 ppm 20 pF -10 to +70°C SMT Quartz Crystal

Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 40MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$565.00
USD
Quantity
Web Price
1,000+
$0.565
Product Variant Information section