text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-40-20-5PX-TR

CSM-7X Series 4 MHz ±30 ppm 20 pF -10 to +70 °C Surface Mount Quartz Crystal

Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 4MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +70°C
ESR (Equivalent Series Resistance): 80Ω
Drive Level: 500µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  11.4mm x W  4.8mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.48
USD
Quantity
Web Price
1
$0.48
50
$0.365
100
$0.35
250
$0.33
500+
$0.315