text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-40-20-7SX-TR

ECX-3SX Series 4 MHz ±30 ppm 20 pF -10 to +70 °C Surface Mount Quartz Crystal

Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 4MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +70°C
ESR (Equivalent Series Resistance): 100Ω
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +85°C
Dimension: L  12.5mm x W  4.6mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
2,645
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
20,055
Factory Lead Time:
5-10 Days
Total
$1.92
USD
Quantity
Web Price
1
$1.92
50
$1.59
100
$1.53
250
$1.46
500+
$1.41