text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-42-12-4X

HC-49USX Series 4.194304 MHz ±30 ppm 12 pF -10 to +70 °C Crystal - HC-49/U

Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 4.194304MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +70°C
ESR (Equivalent Series Resistance): 150Ω
Drive Level: 500µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  11.35mm x W  4.65mm
No of Pins: 2
Package Style:  HC-49/U
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$290.00
USD
Quantity
Web Price
1,000+
$0.29
Product Variant Information section