text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-60-20-5PXDU-TR

CSM-7X-DU Series 6 MHz ±30 ppm 20 pF -55 to +125 °C Surface Mount Crystal

Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 6MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -55°C to +125°C
ESR (Equivalent Series Resistance): 80Ω
Drive Level: 500µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  11.4mm x W  4.8mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
17,008
Factory Lead Time:
5-10 Days
Total
$0.99
USD
Quantity
Web Price
1
$0.99
50
$0.755
100
$0.72
250
$0.675
500+
$0.645