text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-73-20-5PX-TR

CSM-7X Series 7.3728 MHz ±30 ppm 20 pF -10 to +70 °C SMT Quartz Crystal

Mfr. Name: ECS Inc.
Standard Pkg:
Date Code: 1908
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 7MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +70°C
ESR (Equivalent Series Resistance): 150Ω
Drive Level: 500µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  11.4mm x W  4.8mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
9,010
Factory Lead Time:
5-10 Days
Total
$0.44
USD
Quantity
Web Price
1
$0.435
50
$0.35
100
$0.335
250
$0.32
500+
$0.305