text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-76.8-18-5PXEN-TR

CSM-7X Series 7.68 MHz ±50 ppm 18 pF -40°C to 85°C Surface Mount Quartz Crystal

Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 7.68MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$400.00
USD
Quantity
Web Price
1,000
$0.40
2,000
$0.325
3,000+
$0.32
Product Variant Information section