text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-80-20-4X

HC-49USX Series 11.35 x 4.65 mm 8 MHz ±30 ppm 20 pF -10°C to +70°C Crystal

Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2040
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 8MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -10°C to +70°C
ESR (Equivalent Series Resistance): 80Ω
Drive Level: 500µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  11.35mm x W  4.65mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$420.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
200
$0.42
2,000
$0.34
3,000+
$0.335
Product Variant Information section