text.skipToContent text.skipToNavigation

Manufacturer Part #

ESA10.0000F30C35F

HC-49SA Series 10 MHz ±30 ppm 10 pF -20 to +70 °C Low Profile Crystal

ECAD Model:
Mfr. Name: Hosonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hosonic ESA10.0000F30C35F - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 10MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$180.00
USD
Quantity
Web Price
1,000+
$0.18
Product Variant Information section