text.skipToContent text.skipToNavigation

Manufacturer Part #

ESB6.00000F16D33F

HC-49SB Series 6 MHz ±30 ppm 16 pF -20 to +70 °C Low Profile Crystal

ECAD Model:
Mfr. Name: Hosonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 16pF
Operating Frequency: 6MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$240.00
USD
Quantity
Web Price
1,000+
$0.24
Product Variant Information section