text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-128 24.0000MF10Z-W3

FA-128 Series 24 MHz ±10 ppm 12 pF -20 to +75°C Surface Mount Crystal

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 24MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -20°C to +75°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$86.25
USD
Quantity
Web Price
250
$0.345
750
$0.29
1,250
$0.285
3,750
$0.28
6,250+
$0.275