text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-128 32.0000MF10Z-AJ3

FA-128 Series 32 MHz ±10 ppm 8 pF Surface Mount Crystal Unit

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Date Code: 2139
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 32MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
19,250
USA:
19,250
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$92.50
USD
Quantity
Web Price
250
$0.37
750
$0.35
1,250
$0.33
3,750
$0.315
6,250+
$0.30