text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-128 32.0000MF10Z-AJ5

FA-128 Series 2 x 1.6 x 0.5 mm 32 MHz Surface Mount Crystal Unit

Mfr. Name: Epson Electronics America
Standard Pkg:
Date Code: 1741
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 8pF
Operating Frequency: 32MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -20°C to +75°C
Aging (First Year): ±1ppm
Storage Temperature Range: -40°C to +125°C
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$795.00
USD
Quantity
Web Price
3,000+
$0.265