text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-128 32.0000MF20X-K5

FA-128 Series 32 MHz ±10 ppm 10 pF Surface Mount Crystal Unit

Mfr. Name: Epson Electronics America
Standard Pkg:
Date Code: 1851
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 32MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 60Ω
Drive Level: 100µW
Aging (First Year): ±1ppm
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  2mm x W  1.6mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.58
USD
Quantity
Web Price
1
$0.58
50
$0.415
100
$0.39
500
$0.34
1,500+
$0.31