text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-128 48.0000MD20X-B3

FA-128 Series 48 MHz ±20 ppm 16 pF -40°C to +85°C Surface Mount Crystal Unit

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 2006
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 16pF
Operating Frequency: 48MHz
ESR (Equivalent Series Resistance): 60Ω
Moisture Sensitivity Level: 1
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$86.25
USD
Quantity
Web Price
250
$0.345
750
$0.29
1,250
$0.285
3,750
$0.28
6,250+
$0.275
Product Variant Information section