text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-20H 12.0000MD30Z-K3

FA-20H Series 2.5 x 2 x 0.55 mm 12 MHz Surface Mount Crystal Unit

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 12MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +75°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$138.75
USD
Quantity
Web Price
250
$0.555
750
$0.465
1,000
$0.46
2,500
$0.45
3,750+
$0.445
Product Variant Information section