text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-20H 16.0000MF10Z-AJ0

FA-20H Series 32.768kHz ±5 ppm 12.5 pF -40 to +85 °C Surface Mount Crystal

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 8pF
Operating Frequency: 16MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -20°C to +75°C
ESR (Equivalent Series Resistance): 80Ω
Drive Level: 100µW
Aging (First Year): ±1ppm
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  2.5mm x W  2mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
208,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$385.00
USD
Quantity
Web Price
1,000
$0.385
2,000
$0.365
3,000
$0.35
4,000
$0.33
5,000+
$0.315
Product Variant Information section