text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-20H 32.0000MF20X-K3

FA-20H Series 2.5 x 2 x 0.55 mm 32 MHz Surface Mount Crystal Unit

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America FA-20H 32.0000MF20X-K3 - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 32MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$222.50
USD
Quantity
Web Price
250
$0.89
500
$0.73
1,000
$0.715
1,250+
$0.71
Product Variant Information section