text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-20H 38.4000MF11L-AJ3

XTAL SMD 38.4MHz

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 8pF
Operating Frequency: 38.4MHz
Frequency Tolerance: ±10ppm
ESR (Equivalent Series Resistance): 40Ω
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  2.5mm x W  2mm
No of Pins: 4
Package Style:  SMD-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$111.25
USD
Quantity
Web Price
250
$0.445
750
$0.375
1,250
$0.37
2,500
$0.36
5,000+
$0.355
Product Variant Information section