text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-238 16.0000MB-K3

FA-238 Series 16 MHz ±50 ppm 10 pF -40 to +85°C Surface Mount Crystal Unit

Mfr. Name: Epson Electronics America
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 16MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.30
USD
Quantity
Web Price
1
$0.30
5
$0.275
25
$0.245
50
$0.235
100+
$0.225