text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-238 25.0000MB-C3

FA-238 Series 25 MHz ±50 ppm 18 pF -20 to +70°C Surface Mount Crystal Unit

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Date Code: 2101
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 25MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 50Ω
Drive Level: 200µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
250
Total
$0.43
USD
Quantity
Web Price
1
$0.425
5
$0.365
25
$0.315
50
$0.295
100+
$0.275