text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-238 48.0000MB-K3

FA-238 Series 48 MHz ±50 ppm -20 to +70°C 3.2 x 2.5 x 0.7 mm SMT Crystal Unit

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 48MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 40Ω
Drive Level: 200µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$86.25
USD
Quantity
Web Price
250
$0.345
750
$0.29
1,250
$0.285
3,750
$0.28
6,250+
$0.275
Product Variant Information section