text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-238V 12.0000MB-K3

FA-238V Series 12 MHz ±50 ppm 10 pF -20 to +70°C Surface Mount Crystal Unit

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 12kHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
250
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$216.25
USD
Quantity
Web Price
250
$0.865
500
$0.82
1,000
$0.78
1,250
$0.74
3,750+
$0.705
Product Variant Information section