text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-238V 14.7456MB30X-B

MINI XTL MHZ +/-50PPM+/-30PPM-40~85C 16.0PF BULK

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 16pF
Operating Frequency: 14.7456MHz
Frequency Tolerance: ±50ppm
ESR (Equivalent Series Resistance): 80Ω
Drive Level: 200µW
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$66.00
USD
Quantity
Web Price
1
$0.74
50
$0.66
200
$0.63
500
$0.615
2,000+
$0.59
Product Variant Information section